|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERZ-E10A361
Manufacturer Part #:

ERZ-E10A361

Manufacturer:

Description:
Varistors 360volts 4500A 10mm Straight Leads
Mouser Online Catalog Page 809, Mouser Online Catalog
PDF Page 809, PDF Catalog Page
ERZ-E10A361 Datasheet ERZ-E10A361 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Varistors
RoHS: RoHS Compliant Details
Termination Style: Through Hole
Voltage Rating AC: 230 VAC
Voltage Rating DC: 300 VDC
Varistor Voltage: 360 VDC
Clamping Voltage: 595 V
Peak Surge Current: 4.5 kA
Surge Energy Rating: 84 J
Capacitance: 430 pF
Operating Temperature Range: - 40 C to + 85 C
Series: ERZ-E10
Packaging: Bulk
Brand: Panasonic
Mounting: Radial
Factory Pack Quantity: 50
Tradename: ZNR
Width: 6.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADF4350BCPZ Phase Locked Loops - PLL 1,148
PTH08080WAH Non-Isolated DC/DC Converters 4,654
TPS74401RGWT LDO Voltage Regulators 1,884
MCP4716A0T-E/CH Digital to Analog Converters - DAC 3,285
CRCW06030000Z0EA Thick Film Resistors - SMD 1,656,270
C4532X7S2A475M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,936
DP83640TVV/NOPB Ethernet ICs 1,158
B0430J50100AHF Signal Conditioning 2,416
39-00-0060 Headers & Wire Housings 29,396
PIC18F87J10-I/PT 8-bit Microcontrollers - MCU 544
Real Time Availability
Stock:
2,967 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.55
10:
$0.313
100:
$0.18
$0.156
$0.151
$0.132
$0.126
$0.121
$0.115

To add to a project, please Log In.

153969769 108924745 129527177 156058099 167819374 160825527 161858062 195371018