Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERZ-E10A331
Manufacturer Part #:

ERZ-E10A331

Manufacturer:

Description:
Varistors 330volts 4500A 10mm Straight Leads
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 825, Mouser Online Catalog
PDF Page 825, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Varistors
RoHS: RoHS Compliant Details
Voltage Rating DC: 270 V
Voltage Rating AC: 210 V
Clamping Voltage: 545 V
Peak Surge Current: 4.5 kA
Surge Energy Rating: 72 J
Capacitance: 470 pF
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Through Hole
Packaging: Bulk
Brand: Panasonic
Mounting: Radial
Series: ERZ-E10
Factory Pack Quantity: 50
Tradename: ZNR
Varistor Voltage: 330 V
Width: 6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ECP-U1C105MA5 Film Capacitors 31,248
ECH-U1H104JX9 Film Capacitors 12,817
MAX16053AUT+T Supervisory Circuits 3,495
DRP-240-24 DIN Rail Power Supplies 51
BAV199,215 Rectifiers 58,528
ERZ-V14D241 Varistors 4,292
DR-UPS40 DIN Rail Power Supplies 29
ERZ-E10A431 Varistors 2,824
ERZ-E10A511 Varistors 1,870
ERZ-E14A391 Varistors 585
Real Time Availability
Stock:
2,925 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.55
  10: $0.313
  100: $0.18
  1,000: $0.156
  2,000: $0.151
  10,000: $0.132
  25,000: $0.126
  50,000: $0.121
  100,000: $0.115

To add to a project, please Log In.


This product is also available in:
153969769 108924745 129527177 156058099 167819374 160825527 161858062 195371018