|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERZ-E10A271
Manufacturer Part #:

ERZ-E10A271

Manufacturer:

Description:
Varistors 270volts 4500A 10mm Straight Leads
Mouser Online Catalog Page 809, Mouser Online Catalog
PDF Page 809, PDF Catalog Page
ERZ-E10A271 Datasheet ERZ-E10A271 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Varistors
RoHS: RoHS Compliant Details
Termination Style: Through Hole
Voltage Rating AC: 175 VAC
Voltage Rating DC: 225 VDC
Varistor Voltage: 270 VDC
Clamping Voltage: 455 V
Peak Surge Current: 4.5 kA
Surge Energy Rating: 64 J
Capacitance: 530 pF
Operating Temperature Range: - 40 C to + 85 C
Series: ERZ-E10
Packaging: Bulk
Brand: Panasonic
Mounting: Radial
Factory Pack Quantity: 50
Tradename: ZNR
Width: 5.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11-03-0044 Hand Tools 723
1N4007 Rectifiers 456,884
305183 Hand Tools 1,486
PIC16F1938-I/SO 8-bit Microcontrollers - MCU 3,054
ST485ECDR RS-422/RS-485 Interface IC 5,187
1N4003 Rectifiers 51,085
1N4004 Rectifiers 154,719
LP2951CM LDO Voltage Regulators 7,949
0251.250MXL Fuses with Leads (Through Hole) 9,112
Real Time Availability
Stock:
2,743 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.55
10:
$0.313
100:
$0.18
$0.156
$0.151
$0.132
$0.126
$0.121
$0.115

To add to a project, please Log In.

153969769 108924745 129527177 160825527 161858062 195371018 156058099 167819374