|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERZ-E10A241
Manufacturer Part #:

ERZ-E10A241

Manufacturer:

Description:
Varistors 240volts 4500A 10mm Straight Leads
Mouser Online Catalog Page 809, Mouser Online Catalog
PDF Page 809, PDF Catalog Page
ERZ-E10A241 Datasheet ERZ-E10A241 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Varistors
RoHS: RoHS Compliant Details
Termination Style: Through Hole
Voltage Rating AC: 150 VAC
Voltage Rating DC: 200 VDC
Varistor Voltage: 240 VDC
Clamping Voltage: 395 V
Peak Surge Current: 4.5 kA
Surge Energy Rating: 56 J
Capacitance: 570 pF
Operating Temperature Range: - 40 C to + 85 C
Series: ERZ-E10
Packaging: Bulk
Brand: Panasonic
Mounting: Radial
Factory Pack Quantity: 50
Tradename: ZNR
Width: 5.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 12,033
ATMEGA328-AU 8-bit Microcontrollers - MCU 13,569
EK-TM4C123GXL Development Boards & Kits - ARM 729
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,751
RAC02-05SC AC/DC Power Modules 2,190
G5V-2-H1-DC5 Low Signal Relays - PCB 6,841
GA355DR7GF472KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,279
929974-01-36-RK Headers & Wire Housings 3,211
551-0207F LED Circuit Board Indicators 15,101
K220J10C0GF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 24,175
Real Time Availability
Stock:
2,873 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.55
10:
$0.313
100:
$0.18
$0.156
$0.151
$0.132
$0.126
$0.121
$0.115

To add to a project, please Log In.

153969769 108924745 160825527 161858062 195371018 129527177 156058099 167819374