|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERZ-E10A221
Manufacturer Part #:

ERZ-E10A221

Manufacturer:

Description:
Varistors 220volts 4500A 10mm Straight Leads
Mouser Online Catalog Page 809, Mouser Online Catalog
PDF Page 809, PDF Catalog Page
ERZ-E10A221 Datasheet ERZ-E10A221 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Varistors
RoHS: RoHS Compliant Details
Termination Style: Through Hole
Voltage Rating AC: 140 VAC
Voltage Rating DC: 180 VDC
Varistor Voltage: 220 VDC
Clamping Voltage: 360 V
Peak Surge Current: 4.5 kA
Surge Energy Rating: 50 J
Capacitance: 600 pF
Operating Temperature Range: - 40 C to + 85 C
Series: ERZ-E10
Packaging: Bulk
Brand: Panasonic
Mounting: Radial
Factory Pack Quantity: 50
Tradename: ZNR
Width: 5.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XB24-AWI-001 Zigbee / 802.15.4 Modules 2,277
KBL10-E4/51 Bridge Rectifiers 12,873
MCP1702T-3302E/CB LDO Voltage Regulators 23,619
MCP3008-I/P Analog to Digital Converters - ADC 1,438
ECQ-U3A104MG Film Capacitors 9,591
M22-7131042 Headers & Wire Housings 11,123
320E11RED Tactile Switches 1,178
0805ZC105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 60,604
0805ZD225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,117
SN74HC595N Counter Shift Registers 12,280
Real Time Availability
Stock:
2,673 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.55
10:
$0.313
100:
$0.18
$0.156
$0.151
$0.132
$0.126
$0.121
$0.115

To add to a project, please Log In.

153969769 108924745 195371018 129527177 160825527 161858062 156058099 167819374