|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERZ-E10A201
Manufacturer Part #:

ERZ-E10A201

Manufacturer:

Description:
Varistors 200volts 4500A 10mm Straight Leads
Mouser Online Catalog Page 809, Mouser Online Catalog
PDF Page 809, PDF Catalog Page
ERZ-E10A201 Datasheet ERZ-E10A201 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Varistors
RoHS: RoHS Compliant Details
Termination Style: Through Hole
Voltage Rating AC: 130 VAC
Voltage Rating DC: 170 VDC
Varistor Voltage: 200 VDC
Clamping Voltage: 340 V
Peak Surge Current: 4.5 kA
Surge Energy Rating: 47 J
Capacitance: 630 pF
Operating Temperature Range: - 40 C to + 85 C
Series: ERZ-E10
Packaging: Bulk
Brand: Panasonic
Mounting: Radial
Factory Pack Quantity: 50
Tradename: ZNR
Width: 5.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,519
0431176451 Ferrite Clamp On Cores 5,019
RTE24005F General Purpose Relays 4,357
6LF22XWA/B12 Consumer Battery & Photo Battery 6,616
2631102002 Ferrite Cable Cores 9,615
2631803802 Ferrite Cable Cores 328
BX0023 9V Battery Snaps & Contacts 1,819
08-50-0114 Headers & Wire Housings 206,056
39-00-0039 Headers & Wire Housings 318,428
1N5822 Schottky Diodes & Rectifiers 8,559
Real Time Availability
Stock:
2,833 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.55
10:
$0.313
100:
$0.18
$0.156
$0.151
$0.132
$0.126
$0.121
$0.115

To add to a project, please Log In.

153969769 108924745 167819374 129527177 160825527 195371018 156058099 161858062