Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERZ-E10A112
Manufacturer Part #:

ERZ-E10A112

Manufacturer:

Description:
Varistors 1100volts 4500A 10mm Straight Leads
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 825, Mouser Online Catalog
PDF Page 825, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Varistors
RoHS: RoHS Compliant Details
Voltage Rating DC: 895 V
Voltage Rating AC: 680 V
Clamping Voltage: 1.815 kV
Peak Surge Current: 4.5 kA
Surge Energy Rating: 196 J
Capacitance: 180 pF
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Through Hole
Packaging: Bulk
Brand: Panasonic
Mounting: Radial
Series: ERZ-E10
Factory Pack Quantity: 50
Tradename: ZNR
Varistor Voltage: 1.1 kV
Width: 10.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,955 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.311
  100: $0.201
  1,000: $0.188
  2,000: $0.171
  10,000: $0.157
  25,000: $0.151
  50,000: $0.143
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
153969769 108924745 160825527 167819374 129527177 174551776 195371018 156058099 161858062 176090763