|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERZ-E10A102
Manufacturer Part #:

ERZ-E10A102

Manufacturer:

Description:
Varistors 1000volts 4500A 10mm Straight Leads
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 809, Mouser Online Catalog
PDF Page 809, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Varistors
RoHS: RoHS Compliant Details
Voltage Rating DC: 825 V
Voltage Rating AC: 625 V
Clamping Voltage: 1.65 kV
Peak Surge Current: 4.5 kA
Surge Energy Rating: 182 J
Capacitance: 200 pF
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Through Hole
Packaging: Bulk
Brand: Panasonic
Mounting: Radial
Series: ERZ-E10
Factory Pack Quantity: 50
Tradename: ZNR
Varistor Voltage: 1 kV
Width: 10 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,686
G5V-1-DC12 Low Signal Relays - PCB 38,810
MAX1286ETA+T Analog to Digital Converters - ADC 2,052
ST-LINK/V2 Programmers - Processor Based 375
EEE-FK1J101P Aluminum Electrolytic Capacitors - SMD 29,298
LM339DT Analog Comparators 43,009
TYN612MFP SCRs 4,332
FAN6208MY Gate Drivers 1,851
43650-0428 Headers & Wire Housings 3,166
DMS-20PC-1-GS-C Digital Panel Meters 49
Real Time Availability
Stock:
3,805 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.303
  100: $0.196
  1,000: $0.183
  2,000: $0.167
  10,000: $0.153
  25,000: $0.147
  50,000: $0.139
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
153969769 108924745 167819374 176090763 129527177 160825527 174551776 195371018 156058099 161858062