|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERT-J1VT222J
Manufacturer Part #:

ERT-J1VT222J

Manufacturer:

Description:
Thermistors 2.2KOhms 5% THERMISTOR NTC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermistors
RoHS: RoHS Compliant Details
B Parameter: 4500 K
Resistance: 2.2 kOhms
Tolerance: 5 %
Termination Style: SMD/SMT
Series: ERTJ
Package / Case: 0603
Packaging: Reel
Brand: Panasonic
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STPS3150UF Schottky Diodes & Rectifiers 6,410
AD8066ARZ Operational Amplifiers - Op Amps 820
ERJ-3EKF1002V Thick Film Resistors - SMD 1,150,283
WSL0603R0500FEA Current Sense Resistors - SMD 3,066
LMR64010XMFE/NOPB Voltage Regulators - Switching Regulators 4,750
7101K2ZQE Toggle Switches 559
MMBT2222ALP4-7B Bipolar Transistors - BJT 65,703
CONMMCX002-SMD RF Connectors / Coaxial Connectors 741
WSLP0603R0470FEA Current Sense Resistors - SMD 4,406
NTR4503NT1G MOSFET 700
Real Time Availability
Stock:
9,250 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
10:
$0.22
100:
$0.119
$0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.086
$0.079
$0.078
$0.075
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099 160825527 100300003 161858062 167819374 129527177