|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERT-J1VG103FA
Manufacturer Part #:

ERT-J1VG103FA

Manufacturer:

Description:
Thermistors 10KOhms 1% THERMISTOR NTC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermistors
RoHS: RoHS Compliant Details
B Parameter: 3400 K
Resistance: 10 kOhms
Power Rating: 100 mW
Tolerance: 1 %
Termination Style: SMD/SMT
Type: NTC
Series: ERTJ
Operating Temperature Range: - 40 C to + 125 C
Package / Case: 0603
Packaging: Reel
Diameter: -
Length: 1.6 mm
Width: 0.8 mm
Height: 0.8 mm
Brand: Panasonic
Current Rating: -
Lead Diameter: -
Lead Spacing: -
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 4000
Temperature Coefficient: -
Voltage: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,759
ERJ-3EKF1002V Thick Film Resistors - SMD 1,175,598
BSS123 MOSFET 139,912
ERJ-3EKF1001V Thick Film Resistors - SMD 1,029,905
PAT0603E4002BST1 Thin Film Resistors - SMD 1,308
009155004541006 Battery Contacts 5,902
ERJ-3EKF1003V Thick Film Resistors - SMD 1,310,877
GRM1885C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,968
ERJ-2RKF10R0X Thick Film Resistors - SMD 551,969
Real Time Availability
Stock:
33,361 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.66
10:
$0.38
100:
$0.199
$0.186
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.157
$0.134
$0.125
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100300003 161858062 129527177 156058099 160825527 167819374