|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERT-J0ET102J
Manufacturer Part #:

ERT-J0ET102J

Manufacturer:

Description:
Thermistors 1KOhms 5% THERMISTOR NTC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermistors
RoHS: RoHS Compliant Details
B Parameter: 4500 K
Resistance: 1 kOhms
Power Rating: 66 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Type: NTC
Series: ERTJ
Operating Temperature Range: - 40 C to + 125 C
Package / Case: 0402
Packaging: Reel
Diameter: -
Length: 1 mm
Width: 0.5 mm
Height: 0.5 mm
Brand: Panasonic
Current Rating: -
Lead Diameter: -
Lead Spacing: -
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 10000
Temperature Coefficient: -
Voltage: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS84250RKGT Voltage Regulators - Switching Regulators 1,134
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,385
CKG57NX7S2A226M500JJ Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,195
TCJB107M006R0070 Tantalum Capacitors - Polymer SMD 37,257
LR T68F-U1AA-1-1-Z Standard LEDs - SMD 230,615
MMBFJ177 JFET 6,921
RB160SS-40T2R Schottky Diodes & Rectifiers 2,517
VLS252015ET-4R7M Fixed Inductors 2,154
T520B227M004ATE070 Tantalum Capacitors - Polymer SMD 2,658
CDBF0130L Schottky Diodes & Rectifiers 3,609
Real Time Availability
Stock:
26,612 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.32
10:
$0.19
100:
$0.091
$0.082
$0.066
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.056
$0.054
$0.052
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 100300003 161858062 156058099 160825527 167819374