|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERT-J0EP473J
Manufacturer Part #:

ERT-J0EP473J

Manufacturer:

Description:
Thermistors 47KOhms 5% THERMISTOR NTC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermistors
RoHS: RoHS Compliant Details
B Parameter: 4100 K
Resistance: 47 kOhms
Power Rating: 66 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Type: NTC
Series: ERTJ
Operating Temperature Range: - 40 C to + 125 C
Package / Case: 0402
Packaging: Reel
Diameter: -
Length: 1 mm
Width: 0.5 mm
Height: 0.5 mm
Brand: Panasonic
Current Rating: -
Lead Diameter: -
Lead Spacing: -
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 10000
Temperature Coefficient: -
Voltage: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS2051BDBVR Power Switch ICs - Power Distribution 11,793
LIS3DH Accelerometers 1,224
FDS4685 MOSFET 626
MCP73871-2CCI/ML Battery Management 1,870
04025C222KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 116,006
CRCW04021K00FKED Thick Film Resistors - SMD 678,142
CRCW040210K0FKED Thick Film Resistors - SMD 946,084
T491A106K016AT Tantalum Capacitors - Solid SMD 44,336
GRM155R61A104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,585,649
Real Time Availability
Stock:
9,527 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.35
10:
$0.20
100:
$0.098
$0.088
$0.074
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.066
$0.058
$0.056
$0.055
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 160825527 161858062 156058099 100300003 167819374