|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERT-J0EG103FA
Manufacturer Part #:

ERT-J0EG103FA

Manufacturer:

Description:
Thermistors 10KOhms 1% THERMISTOR NTC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermistors
RoHS: RoHS Compliant Details
B Parameter: 3400 K
Resistance: 10 kOhms
Tolerance: 1 %
Termination Style: SMD/SMT
Series: ERTJ
Package / Case: 0402
Packaging: Reel
Brand: Panasonic
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
78171-0002 Headers & Wire Housings 5,109
78171-0003 Headers & Wire Housings 40,117
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 662,462
04023C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 167,676
ERJ-2RKF1002X Thick Film Resistors - SMD 2,761,368
CRCW040210K0FKED Thick Film Resistors - SMD 929,362
BLM18KG601SN1D EMI Filter Beads, Chips & Arrays 66,782
GRM155R71H472KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 511,308
47642-0001 USB Connectors 11,307
CRCW0402100KFKED Thick Film Resistors - SMD 298,289
Real Time Availability
Stock:
9,523 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.513
100:
$0.436
$0.187
$0.156
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.146
$0.14
$0.132
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 160825527 167819374 100300003 156058099 161858062