|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-U1TF6653U
Manufacturer Part #:

ERJ-U1TF6653U

Manufacturer:

Description:
Thick Film Resistors 2512 1% 665Kohm Anti-Sulfur
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 665 kOhms
Tolerance: 1 %
Case Code - in: 2512
Power Rating: 1 W
Voltage Rating: 200 V
Case Code - mm: 6432
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ-U1T
Brand: Panasonic
Height: 0.6 mm
Length: 6.4 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Anti-Sulfrated Thick Film Chip Resistors
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,948 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks

Quantities greater than 3948 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.92
10:
$0.45
100:
$0.26
$0.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.13
$0.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

122314633 128567435 191824651 129527177 126789309 199769614 132975585 160825527 161858062