Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERJ-U1TF27R0U
Manufacturer Part #:

ERJ-U1TF27R0U

Manufacturer:

Description:
Thick Film Resistors 2512 1% 27ohm Anti-Sulfur
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 27 Ohms
Power Rating: 1 W
Tolerance: 1 %
Voltage Rating: 200 V
Case Code - in: 2512
Case Code - mm: 6432
Operating Temperature Range: - 55 C to + 155 C
Brand: Panasonic
Case Height: 0.6 mm
Case Length: 6.4 mm
Case Width: 3.2 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Series: ERJ-U
Factory Pack Quantity: 4000
Type: Anti-Sulfrated Thick Film Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T494C226K025AT Tantalum Capacitors - Solid SMD 6,003
T494A106K006AT Tantalum Capacitors - Solid SMD 4,986
30R090UPR Resettable Fuses - PPTC 1,253
ERJ-U1TJ106U Thick Film Resistors - SMD 3,680
7172 Racks & Rack Cabinet Accessories 203
782-C Mounting Hardware 2,854
8603 Cable Mounting & Accessories 3,356
Real Time Availability
Stock:
3,831 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 3831 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.92
  10: $0.45
  100: $0.26
  1,000: $0.20
  2,500: $0.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.13
  8,000: $0.12
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


161858062 126789309 160825527 199769614 129527177