Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERJ-U1DF2493U
Manufacturer Part #:

ERJ-U1DF2493U

Manufacturer:

Description: Thick Film Resistors 2010 1% 249Kohm Anti-Sulfur
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 249 kOhms
Power Rating: 750 mW (3/4 W)
Tolerance: 1 %
Voltage Rating: 200 V
Case Code - in: 2010
Case Code - mm: 5025
Operating Temperature Range: - 55 C to + 155 C
Brand: Panasonic
Case Height: 0.6 mm
Case Length: 5 mm
Case Width: 2.5 mm
Package / Case: 2010 (5025 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Series: ERJ-U
Factory Pack Quantity: 5000
Type: Anti-Sulfrated Thick Film Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 4990 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.08
  10: $0.44
  100: $0.25
  1,000: $0.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.11
  25,000: $0.10
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MCP1702T-5002E/CB
LDO Voltage Regulators LDO w/ Low Quiescent
Microchip Technology
1: $0.52
MCP6L92T-E/SN
Operational Amplifiers - Op Amps Dual 10 MHz OP E ...
Microchip Technology
1: $0.84
ERA-6AEB103V
Thin Film Resistors - SMD 0805 1/8W 10Kohms
Panasonic
1: $0.63
ERA-6AEB203V
Thin Film Resistors - SMD 0805 1/8W 20Kohms
Panasonic
1: $0.63
FAN3100CSX
Gate Drivers single 2A High Speed Low Side CMOS
Fairchild Semiconductor
1: $1.00
SN74LVC1G58DBVR
Logic Gates Cnfgrble Mult Function Gate
Texas Instruments
1: $0.39
CRCW201030K1FKEF
Thick Film Resistors - SMD 3/4watt 30.1Kohms 1%
Vishay / Dale
1: $0.33
RK73B2HTTE754J
Thick Film Resistors - SMD 750Kohms 5%
KOA Speer
1: $0.28
FOD2741AS
Transistor Output Optocouplers Error amplifier Opt ...
Fairchild Semiconductor
1: $1.33
ERJ-12ZYJ474U
Thick Film Resistors - SMD 2010 470Kohms 5% Tolera ...
Panasonic
1: $0.53


129527177 199769614 126789309 160825527 161858062