|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERJ-U14J2R4U
Manufacturer Part #:

ERJ-U14J2R4U

Manufacturer:

Description:
Thick Film Resistors 1210 5% 2.4ohm Anti-Sulfur
Lifecycle: New Product: New from this manufacturer.
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 2.4 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Voltage Rating: 200 V
Case Code - in: 1210
Case Code - mm: 3225
Operating Temperature Range: - 55 C to + 155 C
Brand: Panasonic
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 2.5 mm
Package / Case: 1210 (3225 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Series: ERJ-U14
Factory Pack Quantity: 5000
Type: Anti-Sulfrated Thick Film Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PR01000102408JR500 Metal Film Resistors - Through Hole 8,298
PR01000104708JR500 Metal Film Resistors - Through Hole 6,507
PR01000107508JR500 Metal Film Resistors - Through Hole 7,160
PR02000201308JR500 Metal Film Resistors - Through Hole 5,123
PR02000202408JR500 Metal Film Resistors - Through Hole 9,575
ERJ-14YJ1R5U Thick Film Resistors - SMD 14,372
CRCW12104R30JNEA Thick Film Resistors - SMD 14,453
Real Time Availability
Stock:
4,953 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 4953 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.58
  10: $0.23
  100: $0.10
  1,000: $0.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.04
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


191824651 126789309 132975585 129527177 199769614 160825527 161858062