|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-U14F49R9U
Manufacturer Part #:

ERJ-U14F49R9U

Manufacturer:

Description:
Thick Film Resistors 1210 1% 49.9ohm Anti-Sulfur
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 49.9 Ohms
Tolerance: 1 %
Case Code - in: 1210
Power Rating: 500 mW (1/2 W)
Voltage Rating: 200 V
Case Code - mm: 3225
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ-U14
Brand: Panasonic
Height: 0.6 mm
Length: 3.2 mm
Package / Case: 1210 (3225 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Anti-Sulfrated Thick Film Chip Resistors
Width: 2.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 129,044
GR443DR73D472KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,983
GRM43DR72J104KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,495
GRM42A7U3F101JW31L Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,980
GQM22M5C2H3R3BB01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 766
CRCW20101K00JNEF Thick Film Resistors - SMD 10,677
FKP2D001001D00JSSD Film Capacitors 4,064
FKP2D004701D00JSSD Film Capacitors 7,831
CRCW20103K30JNEF Thick Film Resistors - SMD 10,335
HC49US-10.240MABJ-UB Crystals 83
Real Time Availability
Stock:
4,640 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks

Quantities greater than 4640 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.69
10:
$0.27
100:
$0.13
$0.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.08
$0.06
$0.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

122314633 128567435 191824651 126789309 132975585 129527177 199769614 160825527 161858062