Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERJ-U12J180U
Manufacturer Part #:

ERJ-U12J180U

Manufacturer:

Description:
Thick Film Resistors 1812 5% 18ohm Anti-Sulfur
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 18 Ohms
Power Rating: 750 mW (3/4 W)
Tolerance: 5 %
Voltage Rating: 200 V
Case Code - in: 1812
Case Code - mm: 4532
Operating Temperature Range: - 55 C to + 155 C
Brand: Panasonic
Case Height: 0.6 mm
Case Length: 4.5 mm
Case Width: 3.2 mm
Package / Case: 1812 (4532 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Series: ERJ-U
Factory Pack Quantity: 5000
Type: Anti-Sulfrated Thick Film Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGA5L3X5R1H106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,159
CKG57NX5R1C107M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,323
STTH4R02U Rectifiers 8,455
0154003.DR Surface Mount Fuses 3,039
03420014H Fuse Holder 944
V130LA20AP Varistors 8,003
ERJ-3GEYJ103V Thick Film Resistors - SMD 1,485,324
CRCW06031K00FKEA Thick Film Resistors - SMD 786,631
CRCW0603100KFKEA Thick Film Resistors - SMD 622,654
CRCW060310K0FKEA Thick Film Resistors - SMD 1,330,541
Real Time Availability
Stock:
4,972 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 4972 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.26
  100: $0.15
  1,000: $0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.06
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129527177 199769614 160825527 161858062 126789309 132975585