|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-U08J472V
Manufacturer Part #:

ERJ-U08J472V

Manufacturer:

Description:
Thick Film Resistors 1206 5% 4.7Kohm Anti-Sulfur
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 4.7 kOhms
Tolerance: 5 %
Case Code - in: 1206
Power Rating: 250 mW (1/4 W)
Voltage Rating: 200 V
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ-U08
Brand: Panasonic
Height: 0.6 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Anti-Sulfrated Thick Film Chip Resistors
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,278
DCH010505SN7 Isolated DC/DC Converters 2,283
ISO1050DUBR Digital Isolators 3,918
TPS54160DGQR Voltage Regulators - Switching Regulators 5,894
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,397
722A DC Power Connectors 3,726
MAX16822BASA+ LED Lighting Drivers 1,054
SMBJ28A TVS Diodes - Transient Voltage Suppressors 6,485
ERJ-8RQFR62V Current Sense Resistors - SMD 6,959
Real Time Availability
Stock:
7,022 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks

Quantities greater than 7022 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.35
10:
$0.14
100:
$0.06
$0.05
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.03
$0.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

191824651 122314633 128567435 129527177 126789309 160825527 132975585 161858062 199769614