|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERJ-U08F1071V
Manufacturer Part #:

ERJ-U08F1071V

Manufacturer:

Description:
Thick Film Resistors 1206 1% 1.07Kohm Anti-Sulfur
Lifecycle: New Product: New from this manufacturer.
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 17 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Voltage Rating: 200 V
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 155 C
Brand: Panasonic
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Series: ERJ-U08
Factory Pack Quantity: 5000
Type: Anti-Sulfrated Thick Film Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MHDEWT-0000-000N0HG230G High Power LEDs - White 977
MHDEWT-0000-000N0HG450E High Power LEDs - White 802
CBT-140-WCS-L16-UA120 LED Lighting Modules 491
MCP2551-I/SN CAN Interface IC 19,434
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 319,841
MCP2515-I/ST CAN Interface IC 8,434
WSL2512R0100FEA Current Sense Resistors - SMD 22,415
LG L29K-G2J1-24-Z Standard LEDs - SMD 98,351
MCP2515-E/SO CAN Interface IC 1,844
VJ1206V225MXJTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,178
Real Time Availability
Stock:
4,833 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.20
  100: $0.09
  1,000: $0.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.04
  25,000: $0.03
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


191824651 129527177 199769614 126789309 132975585 160825527 161858062