|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-U06F5113V
Manufacturer Part #:

ERJ-U06F5113V

Manufacturer:

Description:
Thick Film Resistors 0805 1% 511Kohm Anti-Sulfur
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 511 kOhms
Tolerance: 1 %
Case Code - in: 0805
Power Rating: 125 mW (1/8 W)
Voltage Rating: 150 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ-U06
Brand: Panasonic
Height: 0.6 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Anti-Sulfrated Thick Film Chip Resistors
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J-Link EDU Emulators / Simulators 180
1717254-4 DIMM Connectors 3,316
HMC441LH5 RF Amplifier 142
CONSMA001-SMD-G RF Connectors / Coaxial Connectors 2,954
DSP56F803BU80E Digital Signal Processors & Controllers - DSP, DSC 898
ST1S10PHR Voltage Regulators - Switching Regulators 7,739
ADG1634BRUZ Analog Switch ICs 788
MD0100N8-G Switch ICs - Various 3,736
BAS70-02V-V-G-08 Schottky Diodes & Rectifiers 14,242
T495D227K010ATE045 Tantalum Capacitors - Solid SMD 2,115
Real Time Availability
Stock:
9,655 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks

Quantities greater than 9655 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.32
10:
$0.13
100:
$0.06
$0.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.03
$0.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

122314633 128567435 191824651 126789309 132975585 160825527 161858062 129527177 199769614