Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERJ-U06F2051V
Manufacturer Part #:

ERJ-U06F2051V

Manufacturer:

Description:
Thick Film Resistors 0805 1% 2.05Kohm Anti-Sulfur
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 2.05 kOhms
Power Rating: 125 mW (1/8 W)
Tolerance: 1 %
Voltage Rating: 150 V
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Brand: Panasonic
Case Height: 0.6 mm
Case Length: 2 mm
Case Width: 1.25 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Series: ERJ-U
Factory Pack Quantity: 5000
Type: Anti-Sulfrated Thick Film Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3225X5R0J107M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,535
929974-01-04-RK Headers & Wire Housings 6,289
MCP23017-E/SO Interface - I/O Expanders 4,038
CRCW0805100KFKEA Thick Film Resistors - SMD 436,304
TEPT4400 Ambient Light Sensors 16,759
BSS138-7-F MOSFET 56,576
CRCW080510R0FKEA Thick Film Resistors - SMD 206,339
VJ0805V104MXBPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,928
CD4050BD Buffers & Line Drivers 5,825
929870-01-04-RA Headers & Wire Housings 1,180
Real Time Availability
Stock:
3,783 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.32
  10: $0.13
  100: $0.06
  1,000: $0.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.03
  10,000: $0.02
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


160825527 161858062 129527177 199769614 126789309