|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-U06F1002V
Manufacturer Part #:

ERJ-U06F1002V

Manufacturer:

Description:
Thick Film Resistors 0805 1% 10Kohm Anti-Sulfur
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 10 kOhms
Tolerance: 1 %
Case Code - in: 0805
Power Rating: 125 mW (1/8 W)
Voltage Rating: 150 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ-U06
Brand: Panasonic
Height: 0.6 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Anti-Sulfrated Thick Film Chip Resistors
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP2551-I/SN CAN Interface IC 27,247
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 373,277
TLV1117-33CDCYR LDO Voltage Regulators 11,516
ERJ-3EKF1001V Thick Film Resistors - SMD 1,027,243
T491B106K016AT Tantalum Capacitors - Solid SMD 44,458
6THB330M Tantalum Capacitors - Polymer SMD 3,916
MCP2515-E/SO CAN Interface IC 2,446
TLV1117-50CDCYR LDO Voltage Regulators 2,689
961106-5500-AR-PR Headers & Wire Housings 501
08053A220KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,974
Real Time Availability
Stock:
5,564 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.32
10:
$0.13
100:
$0.06
$0.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.03
$0.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

122314633 128567435 191824651 199769614 129527177 126789309 132975585 160825527 161858062