|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-U03J303V
Manufacturer Part #:

ERJ-U03J303V

Manufacturer:

Description:
Thick Film Resistors 0603 5% 30Kohm Anti-Sulfur
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 30 kOhms
Tolerance: 5 %
Case Code - in: 0603
Power Rating: 100 mW
Voltage Rating: 75 V
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ-U03
Brand: Panasonic
Height: 0.45 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Anti-Sulfrated Thick Film Chip Resistors
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZRB18AR6YA475KE05L Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,202
GRJ31MR71E105KE01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,434
STN1HNK60 MOSFET 4,279
04025C101KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,941
ERJ-L08KF50MV Current Sense Resistors - SMD 10,786
C0402C470K5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,218
TM8M475K010UBA Tantalum Capacitors - Solid SMD 411
GJM1555C1H100FB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,537
CRCW0402499RFKED Thick Film Resistors - SMD 102,597
Real Time Availability
Stock:
18,699 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks

Quantities greater than 18699 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.23
10:
$0.09
100:
$0.04
$0.03
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

191824651 122314633 128567435 126789309 132975585 129527177 199769614 160825527 161858062