|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-U03J302V
Manufacturer Part #:

ERJ-U03J302V

Manufacturer:

Description:
Thick Film Resistors 0603 5% 3.0Kohm Anti-Sulfur
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 3 kOhms
Tolerance: 5 %
Case Code - in: 0603
Power Rating: 100 mW
Voltage Rating: 75 V
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ-U03
Brand: Panasonic
Height: 0.45 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Anti-Sulfrated Thick Film Chip Resistors
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 631,081
ABS07-32.768KHZ-7-T Crystals 21,530
BLM18AG102SN1D EMI Filter Beads, Chips & Arrays 101,892
GRM155R60J105KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 721,165
LQP15MN3N9B02D Fixed Inductors 18,068
3001 Coin Cell Battery Holders 1,311
0603YC105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,136
BAT-HLD-012-SMT Coin Cell Battery Holders 4,757
LQP15MN5N1B02D Fixed Inductors 12,798
3030 Coin Cell Battery Holders 526
Real Time Availability
Stock:
19,494 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks

Quantities greater than 19494 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.23
10:
$0.09
100:
$0.04
$0.03
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

191824651 122314633 128567435 160825527 129527177 199769614 126789309 132975585 161858062