Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERJ-U03F1202V
Manufacturer Part #:

ERJ-U03F1202V

Manufacturer:

Description:
Thick Film Resistors 0603 1% 12Kohm Anti-Sulfur
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 12 kOhms
Power Rating: 100 mW
Tolerance: 1 %
Voltage Rating: 75 V
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 155 C
Brand: Panasonic
Case Height: 0.45 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Series: ERJ-U
Factory Pack Quantity: 5000
Type: Anti-Sulfrated Thick Film Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
04023C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 216,495
TXS0108EPWR Translation - Voltage Levels 16,586
MBRA340T3G Schottky Diodes & Rectifiers 73,412
1-1469491-3 High Speed / Modular Connectors 998
2-2013310-1 IC & Component Sockets 745
TPS40200DR Switching Controllers 3,508
ERA-8AEB103V Thin Film Resistors - SMD 16,075
C1210C106M6PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,207
GRM319R61E106KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,778
GRM31M5C1H473FA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,254
Real Time Availability
Stock:
9,875 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.26
  10: $0.11
  100: $0.05
  1,000: $0.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.02
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


122314633 128567435 129527177 199769614 126789309 160825527 161858062