Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERJ-U03F1000V
Manufacturer Part #:

ERJ-U03F1000V

Manufacturer:

Description: Thick Film Resistors 0603 1% 100ohm Anti-Sulfur
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 100 Ohms
Power Rating: 100 mW
Tolerance: 1 %
Voltage Rating: 75 V
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 155 C
Brand: Panasonic
Case Height: 0.45 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Series: ERJ-U
Factory Pack Quantity: 5000
Type: Anti-Sulfrated Thick Film Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,228 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.26
  10: $0.11
  100: $0.05
  1,000: $0.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.02
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
DS2E-S-DC5V
Low Signal Relays - PCB 2A 5VDC DPDT SEALED PCB
Panasonic Industrial Devices
1: $5.37
2N7002BK,215
MOSFET Single N-Channel 60V 300mA
NXP Semiconductors
1: $0.29
CGA3E2X7R1H104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.31
CGA6P3X7R1H475K250AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.24
EDK105M050A9BAA
Aluminum Electrolytic Capacitors - SMD 1uF 50V 20% ...
Kemet
1: $0.27
PTVS5V0S1UR,115
TVS Diodes - Transient Voltage Suppressors TVS DIO ...
NXP Semiconductors
1: $0.48
STR1550
Transistors Bipolar - BJT 50mA High Volt NPN 500V ...
STMicroelectronics
1: $0.49
0402YJ100FBSTR
Film Capacitors 16volts 10pF 1% ACCU-P
AVX
1: $1.28
FCN1206A102J-H2
Film Capacitors 0.001uF 100Volts
Cornell Dubilier
1: $0.83
SS24S-E3/61T
Schottky Diodes & Rectifiers 40 Volt 2.0 Amp 75 Am ...
Vishay Semiconductors
1: $0.15
BLM21AG121SH1D
EMI Filter Beads, Chips & Arrays 0805 120ohms Gen ...
Murata Electronics
1: $0.16
LM4050BEM3-2.5/NOPB
Voltage References Precision Micropower Shunt Volt ...
Texas Instruments
1: $2.44
LD2-470-R
Fixed Inductors 47uH 1.64A 0.18ohms
Coiltronics / Eaton
1: $1.33
BZX84-B5V6,215
Zener Diodes 250mW 5.6V
NXP Semiconductors
1: $0.21
5129
Circuit Board Hardware - PCB MULTI TEST POINT PURP ...
Keystone Electronics
1: $0.32
17-21SURC/S530-A3/TR8
Standard LEDs - SMD Red, 624nm 60mcd, 20mA
Everlight
1: $0.40


122314633 128567435 129527177 160825527 161858062 199769614 126789309