|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERJ-U030R00V
Manufacturer Part #:

ERJ-U030R00V

Manufacturer:

Description:
Thick Film Resistors 0603 Zero ohm Anti-Sulfur
Lifecycle: New Product: New from this manufacturer.
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 0 Ohms
Power Rating: -
Tolerance: -
Temperature Coefficient: -
Voltage Rating: -
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 155 C
Brand: Panasonic
Case Height: 0.45 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Series: ERJ-U
Factory Pack Quantity: 5000
Type: Anti-Sulfrated Thick Film Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW040210K0FKED Thick Film Resistors - SMD 1,686,037
CRCW060310K0FKEA Thick Film Resistors - SMD 1,137,740
CGA3E2X7R1H104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 181,639
AD5665BRUZ Digital to Analog Converters - DAC 64
CGA6P1X7R1E106K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,007
GJM1555C1H200FB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,862
ERJ-U03F1003V Thick Film Resistors - SMD 9,285
ERJ-U03F1001V Thick Film Resistors - SMD 8,508
ERJ-U03F1002V Thick Film Resistors - SMD 9,564
Real Time Availability
Stock:
22,555 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.23
  10: $0.09
  100: $0.04
  1,000: $0.03
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.02
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


191824651 160825527 161858062 199769614 129527177 126789309 132975585