|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-U02J1R0X
Manufacturer Part #:

ERJ-U02J1R0X

Manufacturer:

Description:
Thick Film Resistors 0402 5% 1.0ohm Anti-Sulfur
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 1 Ohms
Tolerance: 5 %
Case Code - in: 0402
Power Rating: 100 mW
Voltage Rating: 50 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ-U02
Brand: Panasonic
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: Anti-Sulfrated Thick Film Chip Resistors
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-2RKF1003X Thick Film Resistors - SMD 943,140
ERJ-2RKF4701X Thick Film Resistors - SMD 743,215
GRM155R71H103KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 446,694
ERJ-2GEJ101X Thick Film Resistors - SMD 409,329
CRCW040210R0FKED Thick Film Resistors - SMD 261,930
RK73H1ETTP1500F Thick Film Resistors - SMD 298,351
SML-LX0805SIC-TR Standard LEDs - SMD 1,841
ERJ-U02F1001X Thick Film Resistors - SMD 31,088
C2012X7R0J106K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,255
WR04X000PTL Thick Film Resistors - SMD 107,502
Real Time Availability
Stock:
44,032 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.21
10:
$0.08
100:
$0.04
$0.03
$0.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.02
$0.01
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

122314633 128567435 191824651 129527177 199769614 126789309 132975585 160825527 161858062