|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-U02F27R4X
Manufacturer Part #:

ERJ-U02F27R4X

Manufacturer:

Description:
Thick Film Resistors 0402 1% 27.4ohm Anti-Sulfur
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 27.4 Ohms
Tolerance: 1 %
Case Code - in: 0402
Power Rating: 100 mW
Voltage Rating: 50 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ-U02
Brand: Panasonic
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: Anti-Sulfrated Thick Film Chip Resistors
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1734035-3 USB Connectors 11,991
ADV7123KSTZ140 Video ICs 222
MBRA140T3G Schottky Diodes & Rectifiers 48,736
LM4550BVH/NOPB Interface - CODECs 480
C1608X5R0J335K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,453
SJ1-3523N Phone Connectors 14,808
GRM1885C1H200FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,105
634-015-274-992 D-Sub High Density Connectors 979
929852-01-10-RA Headers & Wire Housings 42
MCT06030C4709FP500 Thin Film Resistors - SMD 11,601
Real Time Availability
Stock:
49,980 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks

Quantities greater than 49980 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.10
10:
$0.11
100:
$0.05
$0.03
$0.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

122314633 128567435 191824651 160825527 161858062 129527177 199769614 126789309 132975585