Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERJ-U02F2201X
Manufacturer Part #:

ERJ-U02F2201X

Manufacturer:

Description: Thick Film Resistors 0402 1% 2.2Kohm Anti-Sulfur
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 2.2 kOhms
Power Rating: 100 mW
Tolerance: 1 %
Voltage Rating: 50 V
Case Code - in: 0402
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Brand: Panasonic
Case Height: 0.35 mm
Case Length: 1 mm
Case Width: 0.5 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Series: ERJ-U
Factory Pack Quantity: 10000
Type: Anti-Sulfrated Thick Film Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33,680 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.10
  10: $0.11
  100: $0.05
  1,000: $0.03
  2,500: $0.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.02
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TQP3M9009
RF Amplifier 50MHz to 4000MHz 5Volts 21.8dB Gain
TriQuint (Qorvo)
1: $4.95
TQP3M9008
RF Amplifier .05GHz to 4GHz 35.5dBm OIP3
TriQuint (Qorvo)
1: $3.91
SI2323DS-T1-E3
MOSFET 20V 3.7A 0.039Ohm
Vishay Semiconductors
1: $0.73
TPS63020DSJT
Voltage Regulators - Switching Regulators 93% Eff ...
Texas Instruments
1: $5.52
MAX2870ETJ+
Phase Locked Loops - PLL PLL/VCO
Maxim Integrated
1: $12.08
RK73H2BTTD1001F
Thick Film Resistors - SMD 1/4watts 1Kohms 1%
KOA Speer
1: $0.10
LQW15AN22NG00D
Fixed Inductors 22 NH 2%
Murata Electronics
1: $0.36
MAX1472AKA+T
RF Transmitter 300-450MHz Low-P Crystal-Based ASK
Maxim Integrated
1: $3.01
C0402C220C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.30
C0402T104K4RALTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.61
CX3225GB13560D0HPQCC
Crystals 13.56 8pF
AVX
1: $1.36
04025A150CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1 ...
AVX
1: $0.85
VIPER12ASTR-E
AC/DC Converters Low Power OFF-Line SMPS Primary S ...
STMicroelectronics
1: $1.23
TPS2553DRVR
USB Switch ICs Adj Crnt-Ltd Pwr- Dist Sw
Texas Instruments
1: $1.99
VJ1210Y102MXFAT4X
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000P ...
Vishay / Vitramon
1: $0.78
LQW15AN27NH00D
Fixed Inductors 27 NH +-.3NH
Murata Electronics
1: $0.34
CN1E4KTTD103J
Resistor Networks & Arrays 1/16watt 10Kohms 5% CON ...
KOA Speer
1: $0.10
CRCW0402330KFKED
Thick Film Resistors - SMD 1/16watt 330Kohms 1%
Vishay / Dale
1: $0.08
ERJ-U02J1R0X
Thick Film Resistors - SMD 0402 5% 1.0ohm Anti-Sul ...
Panasonic
1: $0.21
UWX1A221MCL1GB
Aluminum Electrolytic Capacitors - SMD 10volts 220 ...
Nichicon
1: $0.37


199769614 129527177 160825527 161858062 126789309