|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERJ-U02F1181X
Manufacturer Part #:

ERJ-U02F1181X

Manufacturer:

Description:
Thick Film Resistors 0402 1% 1.18Kohm Anti-Sulfur
Lifecycle: New Product: New from this manufacturer.
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 1.18 kOhms
Power Rating: 100 mW
Tolerance: 1 %
Voltage Rating: 50 V
Case Code - in: 0402
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Brand: Panasonic
Case Height: 0.35 mm
Case Length: 1 mm
Case Width: 0.5 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Series: ERJ-U
Factory Pack Quantity: 10000
Type: Anti-Sulfrated Thick Film Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B3U-1000P Tactile Switches 45,187
MSP430F5529IPNR 16-bit Microcontrollers - MCU 1,595
ANT-2.45-CHP-T Antennas 5,913
C1608X5R0J106M080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 195,949
C1608X5R1C475K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 179,352
47590-1001 USB Connectors 13,785
5103308-1 Headers & Wire Housings 5,831
04025U100GAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,018
SN74LVC2G34DBVR Buffers & Line Drivers 14,018
SML-LXL1209SIC-TR Standard LEDs - SMD 1,950
Real Time Availability
Stock:
46,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.10
  10: $0.11
  100: $0.05
  1,000: $0.03
  2,500: $0.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.02
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


191824651 129527177 199769614 126789309 132975585 160825527 161858062