|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-U02F1003X
Manufacturer Part #:

ERJ-U02F1003X

Manufacturer:

Description:
Thick Film Resistors 0402 1% 100Kohm Anti-Sulfur
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 100 kOhms
Tolerance: 1 %
Case Code - in: 0402
Power Rating: 100 mW
Voltage Rating: 50 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ-U02
Brand: Panasonic
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: Anti-Sulfrated Thick Film Chip Resistors
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRJ188R71C474KE11D Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,360
142-0701-851 RF Connectors / Coaxial Connectors 13,399
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 33,838
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,520
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
WT32i-E-AI6 Bluetooth / 802.15.1 Modules 1,180
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 250,788
10118192-0001LF USB Connectors 21,951
ERJ-2RKF1002X Thick Film Resistors - SMD 2,761,368
ERJ-2RKF1001X Thick Film Resistors - SMD 1,459,407
Real Time Availability
Stock:
35,500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.10
10:
$0.11
100:
$0.05
$0.03
$0.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128567435 122314633 191824651 129527177 199769614 126789309 132975585 160825527 161858062