Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERJ-U02F1001X
Manufacturer Part #:

ERJ-U02F1001X

Manufacturer:

Description:
Thick Film Resistors 0402 1% 1.0Kohm Anti-Sulfur
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 1 kOhms
Power Rating: 100 mW
Tolerance: 1 %
Voltage Rating: 50 V
Case Code - in: 0402
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Brand: Panasonic
Case Height: 0.35 mm
Case Length: 1 mm
Case Width: 0.5 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Series: ERJ-U
Factory Pack Quantity: 10000
Type: Anti-Sulfrated Thick Film Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-2RKF1002X Thick Film Resistors - SMD 3,434,422
ERJ-2RKF1003X Thick Film Resistors - SMD 1,014,496
GRM155R71H103KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 989,655
GRM155R60J105KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 721,670
GRM188R60J475KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 324,701
ERJ-2RKF4701X Thick Film Resistors - SMD 62,306
ERJ-2GEJ101X Thick Film Resistors - SMD 103,760
ERJ-U02J1R0X Thick Film Resistors - SMD 44,684
RK73H1ETTP1500F Thick Film Resistors - SMD 106,890
WR04X000PTL Thick Film Resistors - SMD 61,711
Real Time Availability
Stock:
43,136 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.10
  10: $0.11
  100: $0.05
  1,000: $0.03
  2,500: $0.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.02
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


132975585 129527177 160825527 161858062 199769614 126789309