|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-U02F1000X
Manufacturer Part #:

ERJ-U02F1000X

Manufacturer:

Description:
Thick Film Resistors 0402 1% 100ohm Anti-Sulfur
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 100 Ohms
Tolerance: 1 %
Case Code - in: 0402
Power Rating: 100 mW
Voltage Rating: 50 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ-U02
Brand: Panasonic
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: Anti-Sulfrated Thick Film Chip Resistors
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SG-3030JF 32.7680KB3: ROHS Standard Clock Oscillators 6,198
RK73H1ETTP1001F Thick Film Resistors - SMD 1,456,444
RK73H1ETTP2400F Thick Film Resistors - SMD 1,878,401
RK73H1ETTP4701F Thick Film Resistors - SMD 458,062
RK73H1ETTP6041F Thick Film Resistors - SMD 85,829
C0402C152K3GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,419
ERJ-U02F2201X Thick Film Resistors - SMD 49,992
ERJ-U02F2000X Thick Film Resistors - SMD 9,840
RK73H1ETTP2204F Thick Film Resistors - SMD 4,961
0402YA180JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,180
Real Time Availability
Stock:
65,460 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.10
10:
$0.11
100:
$0.05
$0.03
$0.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128567435 191824651 126789309 132975585 129527177 199769614 160825527 161858062