|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-U02D1961X
Manufacturer Part #:

ERJ-U02D1961X

Manufacturer:

Description:
Thick Film Resistors 0402 0.5% 1.96Kohm Anti-Sulfur
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 1.96 kOhms
Tolerance: 0.5 %
Case Code - in: 0402
Power Rating: 100 mW
Voltage Rating: 50 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ-U02
Brand: Panasonic
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: Anti-Sulfrated Thick Film Chip Resistors
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 10000
Multiples: 10000
Pricing (USD)
Reel of 10000
$0.02

To add to a project, please Log In.

122314633 128567435 191824651 160825527 161858062 199769614 126789309 132975585