|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-U01J300C
Manufacturer Part #:

ERJ-U01J300C

Manufacturer:

Description:
Thick Film Resistors 0201 5% 30ohm Anti-Sulfur
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 30 Ohms
Tolerance: 5 %
Case Code - in: 0201
Power Rating: 50 mW
Voltage Rating: 25 V
Case Code - mm: 0603
Operating Temperature Range: - 55 C to + 125 C
Series: ERJ-U01
Brand: Panasonic
Height: 0.23 mm
Length: 0.6 mm
Package / Case: 0201 (0603 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Factory Pack Quantity: 15000
Termination Style: SMD/SMT
Type: Anti-Sulfrated Thick Film Chip Resistors
Width: 0.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1932258-1 USB Connectors 5,528
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,228
GSB3211311WEU USB Connectors 4,950
EEE-FP1A151AP Aluminum Electrolytic Capacitors - SMD 31,028
82400102 TVS Diode Arrays 8,234
104031-0811 Memory Card Connectors 12,053
NCP361MUTBG Current & Power Monitors & Regulators 3,469
TPS2560DRCR Power Switch ICs - Power Distribution 2,565
C1005X7R1V104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,747
C1608X7R1V105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,069
Real Time Availability
Stock:
14,385 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
10:
$0.204
100:
$0.086
$0.063
$0.047
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
$0.031
$0.03
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

122314633 128567435 191824651 160825527 161858062 199769614 129527177 126789309 132975585