Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERJ-U010R00C
Manufacturer Part #:

ERJ-U010R00C

Manufacturer:

Description: Thick Film Resistors 0201 Zero ohm Anti-Sulfur
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 0 Ohms
Power Rating: -
Tolerance: -
Temperature Coefficient: -
Voltage Rating: -
Case Code - in: 0201
Case Code - mm: 0603
Operating Temperature Range: - 55 C to + 125 C
Brand: Panasonic
Case Height: 0.23 mm
Case Length: 0.6 mm
Case Width: 0.3 mm
Package / Case: 0201 (0603 metric)
Packaging: Reel
Product: Thick Film Resistors High Reliability
Series: ERJ-U
Factory Pack Quantity: 15000
Type: Anti-Sulfrated Thick Film Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,215 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  10: $0.23
  100: $0.10
  1,000: $0.07
  2,500: $0.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
  15,000: $0.04
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
JMK212BJ476MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 0 ...
Taiyo Yuden
1: $0.77
CC2541F256RHAR
RF System on a Chip - SoC RF Bluetooth SMART SOC B ...
Texas Instruments
1: $5.29
DM3AT-SF-PEJM5
Memory Card Connectors R/A SMT MICROSD CON PUSH-PU ...
Hirose Connector
1: $2.52
GRM033R60J104KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.14
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
BLM18AG601SN1D
EMI Filter Beads, Chips & Arrays 0603 600 OHM
Murata Electronics
1: $0.11
SI2312CDS-T1-GE3
MOSFET 20V 6A N-CH MOSFET
Vishay Semiconductors
1: $0.39
GRM155R60J105KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.17
AVE107M06D16T-F
Aluminum Electrolytic Capacitors - SMD 100uF 6.3V ...
Cornell Dubilier
1: $0.33
KSC201JLFS
Tactile Switches Silvr 120Gf J-Lead
C&K Components
1: $0.51
ASFLMB-12.288MHZ-LR-T
Standard Clock Oscillators 12.288MHz 3.3Volts 25pp ...
ABRACON
1: $2.25
SMT-0827-S-2-R
Speakers & Transducers EM 87DB 2700H 3.6Vpp
PUI Audio
1: $3.90
RK73B1ETTP472J
Thick Film Resistors - SMD 1/16watt 4.7Kohms 5%
KOA Speer
1: $0.10
ACSA02-41SURKWA-F01
LED Displays & Accessories Single Red 630nm Common ...
Kingbright
1: $1.99
LQH3NPN2R2MJ0L
Fixed Inductors 1212 2.2uH 20%
Murata Electronics
1: $0.44
MLG1005S56NJ
Fixed Inductors 0402 56nH 5%
TDK
1: $0.13
BE123460
Racks & Rack Cabinet Accessories Cable Gland Grey
Bulgin
1: $3.40
LP5907MFX-3.0/NOPB
LDO Voltage Regulators 250mA Ultra-Lo Noise LDO Re ...
Texas Instruments
1: $0.61
406C35B30M00000
Crystals 30.0 MHZ
CTS Electronic Components
1: $1.09
C1608X5R0J106M080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.31


160825527 161858062 199769614 126789309 129527177