|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-M1WSF10MU
Manufacturer Part #:

ERJ-M1WSF10MU

Manufacturer:

Description:
Current Sense Resistors 2512 0.01ohms 1% Tol
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Current Sense Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic
Resistance: 0.01 Ohms
Tolerance: 1 %
Technology: Thick Film
Case Code - in: 2512
Power Rating: 1 W
Termination: -
Case Code - mm: 6432
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 170 C
Series: ERJ-M
Height: 0.8 mm
Length: 6.4 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Type: Low Resistance Value Chip Resistors
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,892,918
ERJ-M1WSF5M0U Current Sense Resistors - SMD 21,942
CRCW04020000Z0ED Thick Film Resistors - SMD 906,937
ERJ-3EKF1001V Thick Film Resistors - SMD 1,029,702
ERJ-3EKF1002V Thick Film Resistors - SMD 1,175,420
ERJ-3EKF1003V Thick Film Resistors - SMD 1,310,808
CRCW04021K00FKED Thick Film Resistors - SMD 679,836
CRCW0402100RFKED Thick Film Resistors - SMD 791,885
CRCW060310K0FKEA Thick Film Resistors - SMD 920,560
CRCW0402100KFKED Thick Film Resistors - SMD 311,642
Real Time Availability
Stock:
19,994 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.97
10:
$0.493
100:
$0.297
$0.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.148
$0.142
$0.139
$0.138
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174590821 129527177 126789309 132975585 160825527 161858062 199769614