|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-6GEY0R00V
Manufacturer Part #:

ERJ-6GEY0R00V

Manufacturer:

Description:
Thick Film Resistors 0805 Zero Ohms 5% Tol
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 0 Ohms
Tolerance: 5 %
Case Code - in: 0805
Power Rating: -
Temperature Coefficient: -
Voltage Rating: -
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ
Brand: Panasonic
Height: 0.6 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Resistors Zero-Ohm
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Thick Film Resistors SMD
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,893,200
ERJ-6ENF1001V Thick Film Resistors - SMD 271,093
ERJ-6ENF1002V Thick Film Resistors - SMD 340,391
ERJ-2GE0R00X Thick Film Resistors - SMD 1,237,850
ERJ-3EKF1002V Thick Film Resistors - SMD 1,177,701
ERJ-6ENF1003V Thick Film Resistors - SMD 137,161
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,717
ERJ-2RKF1002X Thick Film Resistors - SMD 2,788,329
ERJ-6ENF1000V Thick Film Resistors - SMD 373,101
ERJ-2RKF1001X Thick Film Resistors - SMD 1,488,285
Real Time Availability
Stock:
798,962 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.018
100:
$0.011
500:
$0.009
$0.005
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.003
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

126789309 132975585 129527177 199769614 160825527 161858062