|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-2RKF1003X
Manufacturer Part #:

ERJ-2RKF1003X

Manufacturer:

Description:
Thick Film Resistors 0402 100Kohms 1% Tol
Mouser Online Catalog Page 875, Mouser Online Catalog
PDF Page 875, PDF Catalog Page
ERJ-2RKF1003X Datasheet ERJ-2RKF1003X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 100 kOhms
Tolerance: 1 %
Case Code - in: 0402
Power Rating: 100 mW
Temperature Coefficient: 100 PPM / C
Voltage Rating: 50 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ
Brand: Panasonic
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: Precision Thick Film Resistors SMD
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,803,302
ERJ-2RKF1002X Thick Film Resistors - SMD 2,768,848
ERJ-2GE0R00X Thick Film Resistors - SMD 1,216,933
ERJ-2RKF1000X Thick Film Resistors - SMD 974,213
ERJ-2RKF1004X Thick Film Resistors - SMD 578,814
ERJ-2RKF4701X Thick Film Resistors - SMD 742,215
ERJ-2RKF1001X Thick Film Resistors - SMD 1,461,367
ERJ-2RKF2002X Thick Film Resistors - SMD 181,084
ERJ-2RKF49R9X Thick Film Resistors - SMD 529,088
ERJ-2RKF10R0X Thick Film Resistors - SMD 550,702
Real Time Availability
Stock:
940,965 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.024
100:
$0.01
$0.007
$0.005
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.004
$0.003
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 199769614 126789309 132975585 160825527 161858062