|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-2RKF1001X
Manufacturer Part #:

ERJ-2RKF1001X

Manufacturer:

Description:
Thick Film Resistors 0402 1Kohms 1% Tol
Mouser Online Catalog Page 874, Mouser Online Catalog
PDF Page 874, PDF Catalog Page
ERJ-2RKF1001X Datasheet ERJ-2RKF1001X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 1 kOhms
Tolerance: 1 %
Case Code - in: 0402
Power Rating: 100 mW
Temperature Coefficient: 100 PPM / C
Voltage Rating: 50 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ
Brand: Panasonic
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: Precision Thick Film Resistors SMD
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,814,802
ERJ-2RKF1002X Thick Film Resistors - SMD 2,773,998
ERJ-2GE0R00X Thick Film Resistors - SMD 1,217,768
ERJ-2RKF1000X Thick Film Resistors - SMD 974,463
ERJ-2RKF1003X Thick Film Resistors - SMD 941,100
ERJ-2RKF1004X Thick Film Resistors - SMD 579,829
ERJ-2RKF4701X Thick Film Resistors - SMD 742,215
ERJ-2RKF49R9X Thick Film Resistors - SMD 529,388
ERJ-2RKF2001X Thick Film Resistors - SMD 313,892
ERJ-2RKF10R0X Thick Film Resistors - SMD 550,982
Real Time Availability
Stock:
1,461,382 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.21
10:
$0.02
100:
$0.008
$0.005
$0.003
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.003
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 126789309 132975585 160825527 161858062 199769614