|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERA-6AEB103V
Manufacturer Part #:

ERA-6AEB103V

Manufacturer:

Description:
Thin Film Resistors 0805 1/8W 10Kohms
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic
Resistance: 10 kOhms
Tolerance: 0.1 %
Case Code - in: 0805
Power Rating: 125 mW (1/8 W)
Temperature Coefficient: 25 PPM / C
Voltage Rating: 100 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Series: ERA-6A
Height: 0.5 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Metal Film Chip Resistors
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERA-6AEB102V Thin Film Resistors - SMD 131,826
ERA-6AEB104V Thin Film Resistors - SMD 57,301
ERJ-6ENF1002V Thick Film Resistors - SMD 331,905
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 943,136
ERJ-6ENF1001V Thick Film Resistors - SMD 269,036
ERA-6AEB202V Thin Film Resistors - SMD 14,347
ERA-6AEB203V Thin Film Resistors - SMD 19,287
ERA-6AEB105V Thin Film Resistors - SMD 34,007
ERA-6AEB472V Thin Film Resistors - SMD 26,315
ERA-6AEB101V Thin Film Resistors - SMD 33,807
Real Time Availability
Stock:
88,779 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.63
10:
$0.25
100:
$0.106
$0.077
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.043
$0.04
$0.038
$0.037
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174590821 158749439 129527177 160825527 161858062 199769614 126789309 132975585