|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERA-3AEB102V
Manufacturer Part #:

ERA-3AEB102V

Manufacturer:

Description:
Thin Film Resistors 0603 1/10W 1Kohms 0.1% 25ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic
Resistance: 1 kOhms
Tolerance: 0.1 %
Case Code - in: 0603
Power Rating: 100 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 150 V
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 155 C
Series: ERA-3A
Height: 0.45 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERA-3AEB103V Thin Film Resistors - SMD 113,187
ERA-3AEB104V Thin Film Resistors - SMD 45,482
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,853,765
CRCW060310K0FKEA Thick Film Resistors - SMD 898,137
ERA-3AEB4991V Thin Film Resistors - SMD 31,184
CRCW06030000Z0EA Thick Film Resistors - SMD 1,648,884
ERJ-3EKF1002V Thick Film Resistors - SMD 1,087,234
ERA-3AEB202V Thin Film Resistors - SMD 38,667
ERA-3AEB203V Thin Film Resistors - SMD 28,153
ERA-3AEB101V Thin Film Resistors - SMD 32,727
Real Time Availability
Stock:
41,118 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.63
10:
$0.25
100:
$0.106
$0.077
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.043
$0.04
$0.038
$0.037
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174590821 158749439 129527177 160825527 161858062 199769614 126789309 132975585