|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERA-2AEB103X
Manufacturer Part #:

ERA-2AEB103X

Manufacturer:

Description:
Thin Film Resistors 0402 1/16W 10Kohms
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic
Resistance: 10 kOhms
Tolerance: 0.1 %
Case Code - in: 0402
Power Rating: 63 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 25 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Series: ERA-2A
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: Metal Film Chip Resistors
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERA-2AEB102X Thin Film Resistors - SMD 60,421
ERJ-2GE0R00X Thick Film Resistors - SMD 1,205,913
ERA-2AEB203X Thin Film Resistors - SMD 28,375
ERJ-2RKF1002X Thick Film Resistors - SMD 2,763,268
ERJ-2RKF1003X Thick Film Resistors - SMD 940,735
ERA-2AEB101X Thin Film Resistors - SMD 34,872
ERA-2AEB202X Thin Film Resistors - SMD 42,920
ERJ-2RKF1000X Thick Film Resistors - SMD 973,113
ERA-2AEB104X Thin Film Resistors - SMD 204,570
ERA-2AEB153X Thin Film Resistors - SMD 17,812
Real Time Availability
Stock:
94,836 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.60
10:
$0.249
100:
$0.139
$0.104
$0.078
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.058
$0.056
$0.054
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174590821 169021028 189052254 158749439 126789309 132975585 160825527 161858062 199769614 129527177