Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ENW89825A2JF
Manufacturer Part #:

ENW89825A2JF

Manufacturer:

Description: Bluetooth / 802.15.1 Development Tools PAN1323ETU DEV Tool PAN13xx Fam
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 25, Mouser Enhanced Catalog
PDF Page 25, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product: Evaluation Module
Tool Is For Evaluation Of: PAN1323ETU
Frequency: 2.4 GHz
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 1.7 to 4.8 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 39 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.50
  25: $40.53
  100: $36.53
  250: $34.58
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FTAS00-65AS4
LCD Touch Panels Resistive 6.5 in
NKK Switches
1: $41.50
DRV2665RGPT
Special Purpose Amplifiers Piezo Haptic Driver
Texas Instruments
1: $6.52
ENW-89842A2JF
Bluetooth / 802.15.1 Modules Bluetooth , PAN1323 T ...
Panasonic Electronic Components
1: $18.42
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
INA826AIDGKR
Instrumentation Amplifiers PREC,200UA SPLY CRNT 36 ...
Texas Instruments
1: $2.67
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
LIS331DLH
Accelerometers - Board Mount DGTL OUTPT MTN SEN ME ...
STMicroelectronics
1: $2.83
L3GD20
Gyroscopes MEMS 3-Axis GRYO 16-Bit Data 1.8V
STMicroelectronics
1: $6.76
MSP-EXP430F5438
Development Boards & Kits - MSP430 MSP430F5438 Exp ...
Texas Instruments
1: $186.84
UA78M33CDCYR
Linear Regulators - Standard 3.3V 500mA Fixd Pos
Texas Instruments
1: $0.37
ENW-89827A2JF
Bluetooth / 802.15.1 Modules PAN1327 CC2567 BT ANT ...
Panasonic Electronic Components
1: $16.52
ENW-89829A2JF
Bluetooth / 802.15.1 Modules PAN1325A CC2560A HCI ...
Panasonic Electronic Components
1: $14.57
500254-1927
HDMI, Displayport & DVI Connectors R/A HDMI PCB He ...
Molex
1: $6.15
ENW89823A2JF
Bluetooth / 802.15.1 Modules PAN1326 CC2564 BT+BLE ...
Panasonic Electronic Components
1: $16.52
BLED112
Bluetooth / 802.15.1 Modules BLE USB Dongle 4.0 si ...
Bluegiga Technologies
1: $22.00
ATMEGA88-20AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $3.85
ATEVK1105
Development Boards & Kits - AVR Eval Kit for AT32U ...
Atmel
1: $191.46
ENW89818A2JF
Bluetooth / 802.15.1 Modules PAN1325 CC2560 HCI Mo ...
Panasonic Electronic Components
1: $14.57
SKRRAAE010
Tactile Switches 7.5x7.0x0.6mm 100gf
ALPS
1: $0.46
KUSBXHT-BS1N-O-HRF
USB Connectors TYPE B ORANGE HIGH TEMP/RETENTION
Kycon
1: $1.99


109835672 121361255 105373532 138478367 199513249 117849645 117252132 130606682