|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ENW-89846A1KF
Manufacturer Part #:

ENW-89846A1KF

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules PAN1740 TX=5mA@0dBm Dialog BLE DA14580
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 2,368, Mouser Online Catalog
PDF Page 2,368, PDF Catalog Page
ENW-89846A1KF Datasheet ENW-89846A1KF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Series: PAN1740
Class: Bluetooth Smart
Frequency: 2.4 GHz
Sensitivity: - 93 dBm
Operating Supply Voltage: 3.3 V
Output Power: 0 dBm
Interface Type: USB
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Integrated
Brand: Panasonic
Dimensions: 9.5 mm x 9 mm x 1.8 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: GFSK
Mounting Style: SMD/SMT
Packaging: Reel
Version: Version 4.0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVAL_PAN1740 Bluetooth / 802.15.1 Development Tools 69
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 164
BLE113-A-M256K Bluetooth / 802.15.1 Modules 5,888
RFD22301 Bluetooth / 802.15.1 Modules 3,578
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,731
nRF51822-Beacon Bluetooth / 802.15.1 Development Tools 373
SPU0414HR5H-SB MEMS Microphones 6,460
EVAL_PAN1740 Bluetooth / 802.15.1 Development Tools 69
AT45DB641E-MHN-Y Flash Memory 490
CRCW0402220RJNEDHP Thick Film Resistors - SMD 11,033
Real Time Availability
Stock:
616 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$14.51
10:
$13.86
25:
$12.21
50:
$11.68
100:
$11.22
250:
$10.88
Reel of 500
To purchase full reel, order in multiples of 500:
500:
$9.56
$8.77

To add to a project, please Log In.

180962513 128063166 183421187 199513249 128543990 149412389 101703033 153566726 181896399 192564755 198541061 107042420 132446335 172247909 186852580 104760274 110993457 158607075 183249851