|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ENW-89841A3KF
Manufacturer Part #:

ENW-89841A3KF

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules PAN1322 Bl v2.1 +EDR SPP with Antenna
Mouser Online Catalog Page 2,368, Mouser Online Catalog
PDF Page 2,368, PDF Catalog Page
ENW-89841A3KF Datasheet ENW-89841A3KF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Series: PAN1322
Class: Class 2
Frequency: 2.402 GHz to 2.48 GHz
Sensitivity: - 93 dBm
Data Rate: 2178 kpbs
Operating Supply Voltage: 1.7 V to 4.8 V
Output Power: 10.5 dBm
Interface Type: I2C, PCM, UART
Maximum Operating Temperature: + 85 C
Antenna Connector Type: SMA
Brand: Panasonic
Dimensions: 9.5 mm x 9 mm x 1.8 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 500
Version: Version 2.1 EDR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVAL_PAN1322 Bluetooth / 802.15.1 Development Tools 27
ImageMfr. Part #DescriptionStock 
09.03290.01 Slide Switches 8,471
MCP16251T-I/CH Voltage Regulators - Switching Regulators 3,023
CRCW060310K0FKEA Thick Film Resistors - SMD 911,054
GRM188R6YA475KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,454
GRM21BR71A106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 98,669
VBT4045C-E3/8W Schottky Diodes & Rectifiers 1,143
EVAL_PAN1322 Bluetooth / 802.15.1 Development Tools 27
LQH3NPN4R7MM0L Fixed Inductors 2,201
CRCW0603487KFKEA Thick Film Resistors - SMD 14,737
CRCW0603820KFKEB Thick Film Resistors - SMD 23,968
Real Time Availability
Stock:
1,186 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$13.55
10:
$12.94
25:
$11.40
50:
$11.24
100:
$11.09
250:
$10.16
Reel of 500
To purchase full reel, order in multiples of 500:
500:
$8.93
$8.19

To add to a project, please Log In.

138478367 199513249 113030615 153566726 104760274 172247909 192564755 128543990 132446335 198541061 107042420 149412389 181896399 183249851 110993457 158607075