|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ENW-89837A3KF
Manufacturer Part #:

ENW-89837A3KF

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules PAN1026 BLE BT SPP DUAL MODE
Mouser Online Catalog Page 2,368, Mouser Online Catalog
PDF Page 2,368, PDF Catalog Page
ENW-89837A3KF Datasheet ENW-89837A3KF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Series: PAN1026
Class: Class 2, Bluetooth Smart
Frequency: 2.402 GHz to 2.48 GHz
Sensitivity: - 87 dBm
Operating Supply Voltage: 1.8 V, 3.3 V
Output Power: 4 dBm
Interface Type: UART, USB
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Chip
Brand: Panasonic
Dimensions: 15.6 mm x 8.7 mm x 1.8 mm
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 500
Version: Version 4.0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVAL_PAN1026 Bluetooth / 802.15.1 Development Tools 22
EVAL_PAN1026EMK WiFi / 802.11 Development Tools 4
ImageMfr. Part #DescriptionStock 
LIS3DHTR Accelerometers 26,753
ATMEGA328P-MU 8-bit Microcontrollers - MCU 14,855
ABM3B-8.000MHZ-B2-T Crystals 25,836
EVAL_PAN1026 Bluetooth / 802.15.1 Development Tools 22
KMT221NGHFLFS Tactile Switches 9,695
BRC2012T2R2MD Fixed Inductors 14,177
105017-0001 USB Connectors 23,178
W3113 Antennas 3,592
24AA02UIDT-I/OT EEPROM 2,176
CRCW06034K70FKEA Thick Film Resistors - SMD 282,594
Real Time Availability
Stock:
1,283 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$14.63
10:
$13.97
25:
$12.30
50:
$12.13
100:
$11.97
250:
$10.97
Reel of 500
To purchase full reel, order in multiples of 500:
500:
$9.64
$8.84

To add to a project, please Log In.

180962513 128063166 183421187 152451788 102023861 199513249 172247909 181896399 192564755 128543990 158607075 104760274 107042420 110993457 149412389 183249851 132446335 153566726 198541061